
SI1140DK | |
---|---|
DigiKey Part Number | 336-1971-ND |
Manufacturer | |
Manufacturer Product Number | SI1140DK |
Description | BOARD EVAL SI1143-A10-GM |
Customer Reference | |
Detailed Description | C8051F800, Si1143 QuickSense™ Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | C8051F800, Si1143 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $694.45000 | $694.45 |