Si11xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si11xx
Silicon Labs Si1132/4x Industry's first Ultraviolet Sensor Expansion Board

SI1132-A10-GMR

DigiKey Part Number
336-2621-2-ND - Tape & Reel (TR)
336-2621-1-ND - Cut Tape (CT)
336-2621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1132-A10-GMR
Description
SENSOR OPT AMBIENT UV 10 WFQFN
Customer Reference
Detailed Description
Optical Sensor Ambient, Ultraviolet (UV) I2C 10-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
SI1132-A10-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient, Ultraviolet (UV)
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.