


SI1120-A-GMR | |
|---|---|
DigiKey Part Number | 336-1820-2-ND - Tape & Reel (TR) 336-1820-1-ND - Cut Tape (CT) 336-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1120-A-GMR |
Description | SENSOR OPT AMBIENT 8 VFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Analog, PWM, SPI 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI1120-A-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | Analog, PWM, SPI | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-ODFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $43.84756 | $109,618.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.78000 | $64.78 |
| 5 | $56.97800 | $284.89 |
| 10 | $54.19700 | $541.97 |
| 25 | $50.95800 | $1,273.95 |
| 50 | $48.80580 | $2,440.29 |
| 100 | $46.87630 | $4,687.63 |
| 500 | $43.13464 | $21,567.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.16000 | $82.16 |
| 5 | $69.82000 | $349.10 |
| 10 | $65.08000 | $650.80 |
| 25 | $59.28280 | $1,482.07 |
| 50 | $55.23300 | $2,761.65 |
| 100 | $51.45320 | $5,145.32 |
| 500 | $43.62594 | $21,812.97 |

