
RBK-ZWAVECALIBOX-3 | |
|---|---|
DigiKey Part Number | 336-5083-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ZWAVECALIBOX-3 |
Description | KIT CALIBRATION |
Customer Reference | |
Detailed Description | - Z-Wave Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

