
AE15C-UW-S15-T | |
---|---|
DigiKey Part Number | 179-AE15C-UW-S15-T-ND |
Manufacturer | |
Manufacturer Product Number | AE15C-UW-S15-T |
Description | DC-DC ISOLATED, 15 W, 150~1500 V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.81" L x 2.26" W x 1.26" H (122.2mm x 57.4mm x 32.0mm) | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $461.52667 | $5,538.32 |