MGM111A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM111A256V1

DigiKey Part Number
336-3805-ND
Manufacturer
Manufacturer Product Number
MGM111A256V1
Description
RF TXRX MOD 802.15.4 CHIP SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
10dBm
Sensitivity
-99dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
9.8mA
Current - Transmitting
8.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
31-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$152.05000$152.05
10$118.80400$1,188.04