


IRSLIDEREK | |
---|---|
DigiKey Part Number | 336-1817-ND |
Manufacturer | |
Manufacturer Product Number | IRSLIDEREK |
Description | BOARD EVAL IR SLIDER SI1120 |
Customer Reference | |
Detailed Description | C8051F900, Si1120 QuickSense™ Proximity, Infrared Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared | |
Sensing Range | 1 Slider | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | C8051F900, Si1120 | |
Note | - |