
FGM230SB27HGN3R | |
|---|---|
DigiKey Part Number | 336-FGM230SB27HGN3RTR-ND - Tape & Reel (TR) 336-FGM230SB27HGN3RCT-ND - Cut Tape (CT) 336-FGM230SB27HGN3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGM230SB27HGN3R |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Proprietary Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, O-QPSK | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Data Rate | 100kbps | |
Power - Output | 14.8dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32FG23 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.1mA ~ 7.5mA | |
Current - Transmitting | 10.5mA ~ 47mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.64000 | $87.64 |
| 10 | $74.82400 | $748.24 |
| 25 | $70.46480 | $1,761.62 |
| 100 | $64.56260 | $6,456.26 |
| 250 | $61.07096 | $15,267.74 |
| 500 | $58.62620 | $29,313.10 |
| 1,000 | $56.33824 | $56,338.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $53.53716 | $133,842.90 |

