
FGM230-RB4328B | |
---|---|
DigiKey Part Number | 336-FGM230-RB4328B-ND |
Manufacturer | |
Manufacturer Product Number | FGM230-RB4328B |
Description | FGM230S RADIO BOARD MEDIUM SECUR |
Customer Reference | |
Detailed Description | FGM230S - Transceiver 868MHz, 915MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FGM230S | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $413.90000 | $413.90 |
10 | $412.91700 | $4,129.17 |