
FG25-RB4271A | |
|---|---|
DigiKey Part Number | 336-FG25-RB4271A-ND |
Manufacturer | |
Manufacturer Product Number | FG25-RB4271A |
Description | FG25 863-876MHZ +16DBM RADIO BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32FG25 Wireless Gecko 25 Transceiver 863MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 863MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG25 | |
Note | - | |
RF Type | - | |
RF Frequency | 863MHz ~ 870MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $575.01000 | $575.01 |
| 10 | $573.58900 | $5,735.89 |



