IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZR32LG330F64R60G-C0R

DigiKey Part Number
336-EZR32LG330F64R60G-C0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZR32LG330F64R60G-C0R
Description
IC RF TXRX+MCU 802.15.4 64QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-129dBm
Mfr
Memory Size
64kB Flash, 32kB RAM
Series
Serial Interfaces
I2C, SPI, UART, USART, USB
Packaging
Tape & Reel (TR)
GPIO
38
Part Status
Obsolete
Voltage - Supply
1.98V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
11.1mA ~ 13.7mA
Type
TxRx + MCU
Current - Transmitting
18mA ~ 22mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
Package / Case
64-VFQFN Exposed Pad
Frequency
Supplier Device Package
64-QFN (9x9)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
13dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types