
EFR32ZG23A010F512GM48-C | |
---|---|
DigiKey Part Number | 336-EFR32ZG23A010F512GM48-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32ZG23A010F512GM48-C |
Description | IC RF TXRX+MCU ISM<1GHZ 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 433MHz ~ 434.79MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 14dBm | |
Sensitivity | -126.9dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4mA ~ 7.6mA | |
Current - Transmitting | 9.8mA ~ 92mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,450 | $36.31471 | $88,971.04 |