32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG21B010F768IM32-BR

DigiKey Part Number
336-EFR32MG21B010F768IM32-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG21B010F768IM32-BR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-104.9dBm
Memory Size
768kB Flash, 64kB RAM
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
GPIO
20
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
8.8mA ~ 9.8mA
Current - Transmitting
9.3mA ~ 185mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.37285$78,432.12
Manufacturers Standard Package