Direct




EFR32MG1V132F256GM48-B0 | |
|---|---|
DigiKey Part Number | 336-3472-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG1V132F256GM48-B0 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tray | GPIO 31 |
Part Status Discontinued at DigiKey | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 8.6mA ~ 9.1mA |
Type TxRx + MCU | Current - Transmitting 8.2mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK, GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 19.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG1V132F256GM48-C0 | Silicon Labs | 1,300 | 336-3765-ND | $66.10000 | Direct |




