


EFR32MG1P233F256GM48-C0R | |
|---|---|
DigiKey Part Number  | 336-3727-2-ND - Tape & Reel (TR) 336-3727-1-ND - Cut Tape (CT) 336-3727-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EFR32MG1P233F256GM48-C0R  | 
Description  | IC RF TXRX+MCU 802.15.4 48QFN  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 48-VFQFN Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | 802.15.4, Bluetooth  | |
Protocol  | ||
Modulation  | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK  | |
Frequency  | ||
Data Rate (Max)  | 2Mbps  | |
Power - Output  | 19dBm  | |
Sensitivity  | -121dBm  | |
Memory Size  | 256kB Flash, 32kB RAM  | |
Serial Interfaces  | I2C, SPI, UART  | |
GPIO  | 28  | |
Voltage - Supply  | 1.85V ~ 3.8V  | |
Current - Receiving  | 7.6mA ~ 9.8mA  | |
Current - Transmitting  | 8.2mA ~ 126.7mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-VFQFN Exposed Pad  | |
Supplier Device Package  | 48-QFN (7x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $91.21000 | $91.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $55.36720 | $138,418.00 | 



