
BGM210LA22JNF2R | |
---|---|
DigiKey Part Number | 336-BGM210LA22JNF2RTR-ND - Tape & Reel (TR) 336-BGM210LA22JNF2RCT-ND - Cut Tape (CT) 336-BGM210LA22JNF2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM210LA22JNF2R |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 12.5dBm | |
Sensitivity | -104.4dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32BG21 | |
Memory Size | 1MB Flash, 96kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.1mA ~ 9.9mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 18-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $48.47971 | $48,479.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.50000 | $72.50 |
10 | $62.88800 | $628.88 |
25 | $59.55280 | $1,488.82 |
100 | $54.97680 | $5,497.68 |
250 | $52.23640 | $13,059.10 |
500 | $50.30158 | $25,150.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.77000 | $76.77 |
10 | $69.35800 | $693.58 |
25 | $66.13480 | $1,653.37 |
100 | $57.42280 | $5,742.28 |
250 | $54.84224 | $13,710.56 |
500 | $50.00334 | $25,001.67 |