40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG23A010F256GM40-B

DigiKey Part Number
336-EFR32FG23A010F256GM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32FG23A010F256GM40-B
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
14dBm
Sensitivity
-125.8dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.7mA ~ 9.5mA
Current - Transmitting
8.2mA ~ 90.6mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
In-Stock: 1,623
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$48.12000$48.12
10$37.11400$371.14
25$33.75040$843.76
80$30.18675$2,414.94
230$27.54648$6,335.69
490$25.95329$12,717.11
980$24.68394$24,190.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.