
EFR32FG22C121F512GM32-CR | |
---|---|
DigiKey Part Number | 336-EFR32FG22C121F512GM32-CRTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG22C121F512GM32-CR |
Description | IC RF TXRX+MCU WIFI 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -102.3dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, PDM, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.6mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.93790 | $32,344.75 |
5,000 | $12.40289 | $62,014.45 |