


EFR32FG1V132F64GM48-B0 | |
---|---|
DigiKey Part Number | 336-3510-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1V132F64GM48-B0 |
Description | IC RF TXRX+MCU ISM>1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 4FSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 16.5dBm | |
Sensitivity | -99.2dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.8mA ~ 133mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |