
CSD19532KTT | |
---|---|
DigiKey Part Number | 296-CSD19532KTTTR-ND - Tape & Reel (TR) 296-CSD19532KTTCT-ND - Cut Tape (CT) 296-CSD19532KTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19532KTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 250W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19532KTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5060 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $18.59000 | $185.90 |
100 | $14.16230 | $1,416.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.90924 | $5,954.62 |
1,000 | $10.13894 | $10,138.94 |
1,500 | $9.89749 | $14,846.23 |
2,500 | $9.48827 | $23,720.67 |