
EFR32BG26B311F1024IM68-B | |
---|---|
DigiKey Part Number | 336-EFR32BG26B311F1024IM68-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG26B311F1024IM68-B |
Description | BG26 1024K FLASH 256K RAM QFN68 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 68-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.9dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 45 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.9mA ~ 152.7mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-QFN | |
Supplier Device Package | 68-QFN (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $31.84491 | $41,398.38 |