
EFR32BG22C222F352GN32-CR | |
---|---|
DigiKey Part Number | 336-EFR32BG22C222F352GN32-CRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EFR32BG22C222F352GN32-CR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-XFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 352kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.05804 | $27,645.10 |
5,000 | $10.60076 | $53,003.80 |