
EFR32BG21B020F1024IM32-BR | |
---|---|
DigiKey Part Number | 336-EFR32BG21B020F1024IM32-BRTR-ND - Tape & Reel (TR) 336-EFR32BG21B020F1024IM32-BRCT-ND - Cut Tape (CT) 336-EFR32BG21B020F1024IM32-BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG21B020F1024IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1MB Flash, 96kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA ~ 9.8mA | |
Current - Transmitting | 9.3mA ~ 185mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.52000 | $54.52 |
10 | $47.26300 | $472.63 |
25 | $44.73040 | $1,118.26 |
100 | $41.25040 | $4,125.04 |
250 | $39.16548 | $9,791.37 |
500 | $37.69374 | $18,846.87 |
1,000 | $36.30691 | $36,306.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.40766 | $73,519.15 |