32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG21B010F1024IM32-B

DigiKey Part Number
336-EFR32BG21B010F1024IM32-B-ND
Manufacturer
Manufacturer Product Number
EFR32BG21B010F1024IM32-B
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-104.9dBm
Memory Size
1MB Flash, 96kB RAM
Serial Interfaces
I2C, I2S, SPI, IrDA, UART, USART
GPIO
20
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
8.8mA ~ 9.8mA
Current - Transmitting
9.3mA ~ 185mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
In-Stock: 65
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$47.05000$47.05
10$40.72700$407.27
25$38.52920$963.23
80$35.97550$2,878.04
230$33.86430$7,788.79
490$32.46563$15,908.16
980$31.26112$30,635.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.