IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Silicon Labs Wireless Gecko Family | Digi-Key Daily

EFR32BG1B132F256GM48-C0R

DigiKey Part Number
336-4857-2-ND - Tape & Reel (TR)
336-4857-1-ND - Cut Tape (CT)
336-4857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32BG1B132F256GM48-C0R
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-94dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, I2S, SPI, UART
Part Status
Active
GPIO
16
DigiKey Programmable
Not Verified
Voltage - Supply
1.85V ~ 3.8V
Type
TxRx + MCU
Current - Receiving
8.7mA
RF Family/Standard
Bluetooth
Current - Transmitting
8.2mA ~ 126.7mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
2FSK, 4FSK, GFSK, GMSK, OQPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.07000$44.07
10$37.43200$374.32
25$35.17160$879.29
100$32.11730$3,211.73
250$30.31068$7,577.67
500$29.04640$14,523.20
1,000$27.86332$27,863.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.41512$66,037.80
Manufacturers Standard Package