
EFR32BG13P632F512IM48-CR | |
---|---|
DigiKey Part Number | EFR32BG13P632F512IM48-CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32BG13P632F512IM48-CR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -126dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 9.5mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |