
EFR32BG13P632F512GM32-DR | |
---|---|
DigiKey Part Number | 336-EFR32BG13P632F512GM32-DRTR-ND - Tape & Reel (TR) 336-EFR32BG13P632F512GM32-DRCT-ND - Cut Tape (CT) 336-EFR32BG13P632F512GM32-DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG13P632F512GM32-DR |
Description | IC RF TXRX+MCU BLE 32RQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -103.3dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 14mA | |
Current - Transmitting | 8.5mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-RQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.07000 | $55.07 |
10 | $47.68800 | $476.88 |
25 | $45.13120 | $1,128.28 |
100 | $41.62180 | $4,162.18 |
250 | $39.51888 | $9,879.72 |
500 | $38.03382 | $19,016.91 |
1,000 | $36.63512 | $36,635.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.67402 | $74,185.05 |