EFM8UB20F32G-A-QFP32R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: $19.13558
Datasheet
32-QFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8UB20F32G-A-QFP32R

DigiKey Part Number
EFM8UB20F32G-A-QFP32R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8UB20F32G-A-QFP32R
Description
IC MCU 8BIT 32KB FLASH 32QFP
Customer Reference
Detailed Description
CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SMBus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.65V ~ 3.6V
Data Converters
A/D 20x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types