
EFM8UB10F16G-C-QFN28R | |
---|---|
DigiKey Part Number | 336-4855-2-ND - Tape & Reel (TR) 336-4855-1-ND - Cut Tape (CT) 336-4855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8UB10F16G-C-QFN28R |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $14.93600 | $149.36 |
25 | $13.84720 | $346.18 |
100 | $12.39120 | $1,239.12 |
250 | $11.58672 | $2,896.68 |
500 | $11.06564 | $5,532.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.38817 | $15,582.26 |
3,000 | $10.04528 | $30,135.84 |
4,500 | $9.87165 | $44,422.43 |
7,500 | $9.67841 | $72,588.07 |