
EFM8SB20F16G-B-QFN24R | |
---|---|
DigiKey Part Number | 336-5234-2-ND - Tape & Reel (TR) 336-5234-1-ND - Cut Tape (CT) 336-5234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F16G-B-QFN24R |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $12.70200 | $127.02 |
25 | $11.77840 | $294.46 |
100 | $10.53040 | $1,053.04 |
250 | $9.83296 | $2,458.24 |
500 | $9.37954 | $4,689.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.78662 | $13,179.93 |
3,000 | $8.48527 | $25,455.81 |
4,500 | $8.33228 | $37,495.26 |
7,500 | $8.16174 | $61,213.05 |