EFM8BB31F64G-C-QFN32R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: $10.85984
Datasheet
EFM8LB10F16E-C-QFN32R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB31F64G-C-QFN32R

DigiKey Part Number
336-5833-2-ND - Tape & Reel (TR)
336-5833-1-ND - Cut Tape (CT)
336-5833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB31F64G-C-QFN32R
Description
IC MCU 8BIT 64KB FLASH 32QFN
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x10/12b SAR; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (4x4)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.50000$16.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.40439$23,510.97
Manufacturers Standard Package