
EFM8BB31F16G-D-QFN24R | |
---|---|
DigiKey Part Number | 336-EFM8BB31F16G-D-QFN24RTR-ND - Tape & Reel (TR) 336-EFM8BB31F16G-D-QFN24RCT-ND - Cut Tape (CT) 336-EFM8BB31F16G-D-QFN24RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16G-D-QFN24R |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $9.92000 | $99.20 |
25 | $9.20680 | $230.17 |
100 | $8.21970 | $821.97 |
250 | $7.66200 | $1,915.50 |
500 | $7.29570 | $3,647.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.96820 | $8,952.30 |