
EFM8BB31F16I-B-QSOP24R | |
|---|---|
DigiKey Part Number | EFM8BB31F16I-B-QSOP24R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16I-B-QSOP24R |
Description | IC MCU 8BIT 16KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 13x10/12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 24-QSOP |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.57305 | $18,932.62 |

