
EFM8BB31F16I-B-QFP32R | |
---|---|
DigiKey Part Number | EFM8BB31F16I-B-QFP32R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16I-B-QFP32R |
Description | IC MCU 8BIT 16KB FLASH 32QFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 20x10/12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.44932 | $5,224.66 |