
EFM8BB31F16G-D-QFN32R | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F16G-D-QFN32RTR-ND - Tape & Reel (TR) 336-EFM8BB31F16G-D-QFN32RCT-ND - Cut Tape (CT) 336-EFM8BB31F16G-D-QFN32RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16G-D-QFN32R |
Description | IC MCU 8BIT 16KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFN (4x4) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $11.91300 | $119.13 |
| 25 | $10.96400 | $274.10 |
| 100 | $9.68330 | $968.33 |
| 250 | $8.97392 | $2,243.48 |
| 500 | $8.51468 | $4,257.34 |
| 1,000 | $8.11955 | $8,119.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.68806 | $19,220.15 |
| 5,000 | $7.42275 | $37,113.75 |
| 7,500 | $7.28902 | $54,667.65 |

