ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32ZG222F8-B-QFP48

DigiKey Part Number
EFM32ZG222F8-B-QFP48-ND
Manufacturer
Manufacturer Product Number
EFM32ZG222F8-B-QFP48
Description
IC MCU 32BIT 8KB FLASH 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 4x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,250$18.99166$23,739.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.