ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32ZG210F32-B-QFN32

DigiKey Part Number
336-6184-ND
Manufacturer
Manufacturer Product Number
EFM32ZG210F32-B-QFN32
Description
IC MCU 32BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 32-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
EFM32ZG210F32-B-QFN32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 4x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (6x6)
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,424
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$34.45000$34.45
10$28.11800$281.18
25$25.88800$647.20
100$23.04570$2,304.57
490$20.61700$10,102.33
980$19.81130$19,415.07
1,470$19.40257$28,521.78
2,940$18.79938$55,270.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.