
EFM32ZG108F8-B-QFN24 | |
---|---|
DigiKey Part Number | EFM32ZG108F8-B-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM32ZG108F8-B-QFN24 |
Description | IC MCU 32BIT 8KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (5x5) | |
Package / Case | 24-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,450 | $11.58133 | $28,374.26 |