ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG12B500F1024GL125-CR

DigiKey Part Number
336-EFM32PG12B500F1024GL125-CRTR-ND - Tape & Reel (TR)
336-EFM32PG12B500F1024GL125-CRCT-ND - Cut Tape (CT)
336-EFM32PG12B500F1024GL125-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM32PG12B500F1024GL125-CR
Description
IC MCU 32BIT 1MB FLASH 125BGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
65
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D - 12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
125-BGA (7x7)
Package / Case
125-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,562
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$91.75000$91.75
10$74.55300$745.53
25$69.02440$1,725.61
100$62.32390$6,232.39
250$60.25308$15,063.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$53.25174$133,129.35
Manufacturers Standard Package