
EFM32GG995F1024G-E-BGA120R | |
|---|---|
DigiKey Part Number | 336-3847-2-ND - Tape & Reel (TR) 336-3847-1-ND - Cut Tape (CT) 336-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG995F1024G-E-BGA120R |
Description | IC MCU 32BIT 1MB FLASH 120BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 93 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-BGA (7x7) | |
Package / Case | 120-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.57000 | $166.57 |
| 10 | $135.79500 | $1,357.95 |
| 25 | $126.41040 | $3,160.26 |
| 100 | $116.48060 | $11,648.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $103.69737 | $103,697.37 |

