
EFM32GG395F1024G-E-BGA120R | |
|---|---|
DigiKey Part Number | 336-3884-2-ND - Tape & Reel (TR) 336-3884-1-ND - Cut Tape (CT) 336-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG395F1024G-E-BGA120R |
Description | IC MCU 32BIT 1MB FLASH 120BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 120-BGA (7x7) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 120-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.48000 | $160.48 |
| 10 | $130.83700 | $1,308.37 |
| 25 | $121.75040 | $3,043.76 |
| 100 | $111.82640 | $11,182.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $99.70525 | $99,705.25 |

