
EFM32GG332F512G-E-QFP64R | |
|---|---|
DigiKey Part Number | 336-4461-2-ND - Tape & Reel (TR) 336-4461-1-ND - Cut Tape (CT) 336-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32GG332F512G-E-QFP64R |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.20000 | $114.20 |
| 10 | $92.85400 | $928.54 |
| 25 | $86.12840 | $2,153.21 |
| 100 | $78.05490 | $7,805.49 |
| 250 | $76.73124 | $19,182.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $69.43476 | $69,434.76 |


