
EBWT21 | |
---|---|
DigiKey Part Number | 1446-1005-ND |
Manufacturer | |
Manufacturer Product Number | EBWT21 |
Description | EVAL BOARD WT21 |
Customer Reference | |
Detailed Description | WT21 - Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WT21 | |
Note | - |