
CP2114-WM8523EK | |
---|---|
DigiKey Part Number | 336-2289-ND |
Manufacturer | |
Manufacturer Product Number | CP2114-WM8523EK |
Description | EVAL BOARD FOR CP2114 |
Customer Reference | |
Detailed Description | CP2114 - USB to I2S Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB to I2S | |
Embedded | - | |
Utilized IC / Part | CP2114 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |