


BMI-S-209-C | |
---|---|
DigiKey Part Number | 903-1185-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-209-C |
Description | RF SHIELD 0.728"X1.156" SNAP FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.752" (19.10mm) X 1.180" (29.96mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-209-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.180" (29.96mm) | |
Width - Overall | 0.752" (19.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $10.36200 | $103.62 |
25 | $9.41960 | $235.49 |
100 | $8.38510 | $838.51 |
400 | $7.68345 | $3,073.38 |
800 | $7.42264 | $5,938.11 |
1,200 | $7.29212 | $8,750.54 |
2,800 | $7.06284 | $19,775.95 |
5,200 | $6.92672 | $36,018.94 |