


CP2108-B02-GMR | |
---|---|
DigiKey Part Number | 336-4338-2-ND - Tape & Reel (TR) 336-4338-1-ND - Cut Tape (CT) 336-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2108-B02-GMR |
Description | IC BRIDGE USB TO UART 64QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 56mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |