24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T623-GM

DigiKey Part Number
336-2042-ND
Manufacturer
Manufacturer Product Number
C8051T623-GM
Description
IC MCU 8BIT 8KB OTP 24QFN
Customer Reference
Detailed Description
8051 C8051T62x Microcontroller IC 8-Bit 48 MIPS 8KB (8K x 8) OTP 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.