
C8051T327-GM | |
|---|---|
DigiKey Part Number | 336-2038-ND |
Manufacturer | |
Manufacturer Product Number | C8051T327-GM |
Description | IC MCU 8BIT 16KB OTP 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051T32x Microcontroller IC 8-Bit 48 MIPS 16KB (16K x 8) OTP 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051T327-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | $15.00137 | $1,095.10 |

