C8051T326-GMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 700
Unit Price: $62.08000
Datasheet
MFG_28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T326-GMR

DigiKey Part Number
C8051T326-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051T326-GMR
Description
IC MCU 8BIT 16KB OTP 28QFN
Customer Reference
Detailed Description
8051 C8051T32x Microcontroller IC 8-Bit 48 MIPS 16KB (16K x 8) OTP 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (5x5)
Package / Case
28-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types