
C8051T322-GQ | |
---|---|
DigiKey Part Number | 336-2035-ND |
Manufacturer | |
Manufacturer Product Number | C8051T322-GQ |
Description | IC MCU 8BIT 16KB OTP 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051T32x Microcontroller IC 8-Bit 48 MIPS 16KB (16K x 8) OTP 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.93000 | $32.93 |
10 | $21.71800 | $217.18 |
25 | $18.79680 | $469.92 |
80 | $15.96325 | $1,277.06 |